Part Details for PE9576 by Pasternack Enterprises
Overview of PE9576 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PE9576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9576-ND
|
DigiKey | HN Male to HN Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
841 In Stock |
|
$123.8300 / $143.9900 | Buy Now |
DISTI #
PE9576
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. HN Male to HN Female Adapter. HN adapter PE9576 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN male to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9576 male HN to female HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to female HN adapter PE9576 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 840 |
|
$123.8300 / $143.9900 | Buy Now |
Part Details for PE9576
PE9576 CAD Models
PE9576 Part Data Attributes
|
PE9576
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9576
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9576 |