Part Details for PE9617 by Pasternack Enterprises
Overview of PE9617 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PE9617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9617-ND
|
DigiKey | 75 Ohm Mini SMB Plug to 75 Ohm B Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
112 In Stock |
|
$75.5900 / $83.9900 | Buy Now |
DISTI #
PE9617
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm Mini SMB Plug to 75 Ohm BNC Female Adapter. Mini SMB adapter PE9617 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini SMB to BNC adapter is a between series coaxial adapter design. This 75 Ohm Mini SMB adapter is precision manufactured to RF components industry specifications. Mini SMB plug to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9617 plug Mini SMB to female BNC adapter has a straight body. This Pasternack straight Mini SMB coax adapter is a in-line RF adapter. Our plug Mini SMB to female BNC adapter PE9617 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 112 |
|
$72.2300 / $83.9900 | Buy Now |
Part Details for PE9617
PE9617 CAD Models
PE9617 Part Data Attributes:
|
PE9617
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9617
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |