Part Details for PE9659 by Pasternack Enterprises
Overview of PE9659 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PE9659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9659-ND
|
DigiKey | 3.5mm Female to 2.92mm Male Adap Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$279.6700 / $303.9900 | Buy Now |
DISTI #
PE9659
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Female to 2.92mm Male Adapter. 3.5mm adapter PE9659 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 3.5mm female to 2.92mm male adapter is one of the many RF components that ship same day as they are ordered. PE9659 female 3.5mm to male 2.92mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our female 3.5mm to male 2.92mm adapter PE9659 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 49 |
|
$279.6700 / $303.9900 | Buy Now |
Part Details for PE9659
PE9659 CAD Models
PE9659 Part Data Attributes:
|
PE9659
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9659
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |