Part Details for PE9798 by Pasternack Enterprises
Overview of PE9798 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9798-ND
|
DigiKey | 7-16 DIN Male to 2.2-5 Male Adap Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$10.0600 / $11.7000 | Buy Now |
DISTI #
PE9798
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 7-16 DIN Male to 2.2-5 Male Adapter, Low PIM. 7/16 DIN adapter PE9798 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to 2.2-5 adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. 7/16 DIN male to 2.2-5 male adapter is one of the many RF components that ship same day as they are ordered. PE9798 male 7/16 DIN to male 2.2-5 adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to male 2.2-5 adapter PE9798 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to 2.2-5 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 46 |
|
$10.0600 / $11.7000 | Buy Now |