There are no models available for this part yet.
Overview of PE9821 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9821 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9821-ND
|
DigiKey | WR-159 CMR-159 Flange to N Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$932.8000 / $1,060.0000 | Buy Now | |
DISTI #
PE9821
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-159, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 4.9 GHz, Maximum Frequency: 7.05 GHz, Maximum VSWR: 1.3:1. WR-159 CMR-159 Flange to N Female Waveguide to Coax Adapter Operating from 4.9 GHz to 7.05 GHz. PE9821 WR-159 waveguide to coax adapter is also known as a WR-159 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-159 to type N connector and has a female gender. Our WR159 to N type female waveguide adapter transition has a right angle design and has a CMR-159 flange. Pasternack right angle WR 159 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. WR-159 waveguide to type N transition adapter to coax PE9821 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-159 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 13 |
|
$975.2000 / $1,060.0000 | Buy Now |