Part Details for PE9826 by Pasternack Enterprises
Overview of PE9826 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9826-ND
|
DigiKey | WR-28 Square Cover Flange to 2.9 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$550.0000 / $625.0000 | Buy Now |
DISTI #
PE9826
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-28, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.4:1. WR-28 Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 26.5 GHz to 40 GHz. PE9826 WR-28 waveguide to coax adapter is also known as a WR-28 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR28 to 2.92mm connector and has a female gender. Our WR-28 to 2.92mm female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-28 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. WR-28 waveguide to 2.92mm transition adapter to coax PE9826 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-28 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 31 |
|
$575.0000 / $625.0000 | Buy Now |