Part Details for PE9854-10 by Pasternack Enterprises
Overview of PE9854-10 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9854-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE9854-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-62, Gain Min: 10, Flange Size: Square Cover, Frequency, Min: 12.4 GHz, Frequency, Max: 18 GHz, Beam Width V: 50.9, Beam Width H: 55.3. WR-62 Standard Gain Horn Antenna Operating From 12.4 GHz to 18 GHz With a Nominal 10 dB Gain With Square Cover Flange. PE9854-10 WR-62 standard gain horn antenna is also known as a waveguide horn. This WR-62 standard gain horn antenna has a 10 dB nominal gain and a square cover flange. Our 10 dB WR-62 horn antenna has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 standard gain horn waveguide antenna PE9854-10 has a vertical beam width of 50.9 and horizontal of 55.3 degrees at 3 dB. This WR-62 standard gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$829.4900 / $901.6200 | Buy Now |