PE9855-10
Pasternack Enterprises

Overview of PE9855-10 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE9855-10 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE9855-10
Pasternack Enterprises US Key Specifications, Waveguide Size: WR-75, Gain Min: 10, Flange Size: Square Cover, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz, Beam Width V: 49.2, Beam Width H: 50.2. WR-75 Standard Gain Horn Antenna Operating From 10 GHz to 15 GHz With a Nominal 10 dB Gain With Square Cover Flange. PE9855-10 WR-75 standard gain horn antenna is also known as a waveguide horn. This WR-75 standard gain horn antenna has a 10 dB nominal gain and a square cover flange. Our 10 dB WR-75 horn antenna has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 standard gain horn waveguide antenna PE9855-10 has a vertical beam width of 49.2 and horizontal of 50.2 degrees at 3 dB. This WR-75 standard gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 0
  • 1 $901.6200
  • 5 $865.5600
  • 10 $829.4900
$829.4900 / $901.6200 Buy Now

CAD Models for PE9855-10 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE9855-10 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE9855-10 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE9855-10 would you like to use for your alert(s)?
  • Please alert me when PE9855-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE9855-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE9855-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE9855-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE9855-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE9855-10 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: