Part Details for PE9855B/NF-15 by Pasternack Enterprises
Overview of PE9855B/NF-15 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9855B/NF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9855B/NF-15-ND
|
DigiKey | WR-75 Waveguide Standard Gain Ho Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,646.8000 / $1,790.0000 | Buy Now |
DISTI #
PE9855B/NF-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Gain Min: 15, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Waveguide Standard Gain Horn Antenna Operating from 10 GHz to 15 GHz with a Nominal 15 dB Gain N Female Input. PE9855B/NF-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-75 input and a waveguide to coaxial transition adapter. Our WR-75 standard gain horn antenna has a waveguide to coax adapter transition with a type N connector input that is female gender. WR-75 standard gain horn waveguide antenna with N type input has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. Pasternack PE9855B/NF-15 WR-75 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-75 waveguide antenna with type N adapter has a vertical beam width of and horizontal of degrees at 3 dB. Pasternack is where to buy a WR-75 standard waveguide gain horn antenna with WR-75 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-75 standard waveguide horn antenna with type N female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,575.2000 / $1,790.0000 | Buy Now |