Part Details for PE9855B-20 by Pasternack Enterprises
Overview of PE9855B-20 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9855B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9855B-20-ND
|
DigiKey | WR-75 Standard Waveguide Horn Wi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$1,076.4000 / $1,170.0000 | Buy Now |
DISTI #
PE9855B-20
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Standard Waveguide Horn With Square Cover Flange and 20 dBi Nominal Gain Operating From 10 GHz to 15 GHz Frequency Range. PE9855B-20 WR-75 standard gain horn antenna is also known as a waveguide horn. This WR-75 standard gain horn antenna has a 20 dB nominal gain and a square cover flange. Our 20 dB WR-75 horn antenna has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 standard gain horn waveguide antenna PE9855B-20 has a vertical beam width of and horizontal of degrees at 3 dB. This WR75 standard gain horn antenna with 20 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR75 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,029.6000 / $1,170.0000 | Buy Now |