Part Details for PE9857B-15 by Pasternack Enterprises
Overview of PE9857B-15 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9857B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9857B-15-ND
|
DigiKey | WR-102 Waveguide Standard Gain H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$837.2000 / $910.0000 | Buy Now |
DISTI #
PE9857B-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-102, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz. WR-102 Waveguide Standard Gain Horn Antenna, 7 GHz to 11 GHz Frequency Range, 15 dBi Gain, Flange. PE9857B-15 WR-102 standard gain horn antenna is also known as a waveguide horn. This WR-102 standard gain horn antenna has a 15 dB nominal gain and a square cover flange. Our 15 dB WR-102 horn antenna has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR102 standard gain horn waveguide antenna PE9857B-15 has a vertical beam width of and horizontal of degrees at 3 dB. This WR-102 standard gain horn antenna with 15 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$800.8000 / $910.0000 | Buy Now |