Part Details for PE9861B-20-CPRG by Pasternack Enterprises
Overview of PE9861B-20-CPRG by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9861B-20-CPRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9861B-20-CPRG-ND
|
DigiKey | WR-187 Waveguide Standard Gain H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,784.6400 / $1,859.0000 | Buy Now |
DISTI #
PE9861B-20-CPRG
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-187 Gain nominal 20 dBi Flange Type CPR-187G Frequency, Min 3.95 GHz Frequency, Max 5.85 GHz. WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 20 dBi Gain With CPRG Flange., Waveguide horn antennas PE9861B-20-CPRG from Pasternack is just one part in a large selection of our waveguide components. Pasternack's TAA Complaint waveguide horn antenna is manufactured with a WR-187 / R-48 / WG-12 waveguide size. Our WR-187 / R-48 / WG-12 waveguide horn antenna is constructed with a CPR-187G flange and built to precise RF wave waveguide horn antenna design specifications. , Pasternack’s WR-187 / R-48 / WG-12 waveguide antenna with CPR-187G flange from Pasternack is a 20 dBi gain and in-stock now. Our WR-187 / R-48 / WG-12, 20 dBi gain horn antenna has a minimum frequency of 3.95 (GHz) and a maximum frequency of 5.85 (GHz). This waveguide WR-187 / R-48 / WG-12 horn antenna is TAA complaint, which can be used for government and military purpose. PE9861B-20-CPRG horn antenna flange has EIA / IEC / UK designation WR-187 / R-48 / WG-12 respectively. This Antenna is ideal for measurement standard and calibration application. The Grooved design in CPR flange allows for tight pressurized fitting with no leaks. , Additional specs on this Waveguide horn with WR-187 / R-48 / WG-12 can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number PE9861B-20-CPRG Wave guide horn antenna is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide array of other waveguide products that ship same-day from our Lewisville, TX United States warehouse for all your RF/microwave and millimeter wave waveguide component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,747.4600 / $1,859.0000 | Buy Now |