There are no models available for this part yet.
Overview of PE9863B/SF-15 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9863B/SF-15 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9863B/SF-15-ND
|
DigiKey | WR-284 Standard Gain Horn Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$3,194.4000 / $3,630.0000 | Buy Now | |
DISTI #
PE9863B/SF-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-284, Gain Min: 15, Frequency, Min: 2.6 GHz, Frequency, Max: 3.95 GHz. WR-284 Standard Gain Horn Antenna Operating From 2.6 GHz to 3.95 GHz, 15 dBi Nominal Gain, SMA Female Input Connector, ProLine. PE9863B/SF-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-284 input and a waveguide to coaxial transition adapter. Our WR-284 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is female gender. WR-284 standard gain horn waveguide antenna with SMA input has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Pasternack PE9863B/SF-15 WR-284 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-284 waveguide antenna with SMA adapter has a vertical beam width of and horizontal of degrees at 3 dB. Pasternack is where to buy a WR-284 standard waveguide gain horn antenna with WR-284 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-284 standard waveguide horn antenna with SMA female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$3,194.4000 / $3,630.0000 | Buy Now |