Part Details for PEANFP1045 by Pasternack Enterprises
Overview of PEANFP1045 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANFP1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANFP1045-ND
|
DigiKey | 2400-2500, 5150-5850, 6000-7125 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$637.5600 / $693.0000 | Buy Now |
DISTI #
PEANFP1045
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Flat Panel, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 N Type Female Connectors. The PEANFP1045 Wi-Fi 6e Antenna from Pasternack's is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It is a UV protected, outdoor rated antenna with directional pattern. The PEANFP1045 is ideally suited for 802.11 protocols including 802.11ax as well as Zigbee, Bluetooth and is 8x8 MIMO capable. The Pasternack's high performance PEANFP1045 is a rugged antenna providing broad coverage, low latency, increased network capacity and 11 dBi gain. This 8 port N Female directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Type connectors. This Wi-Fi 6e PEANFP1045 antenna with 8 N Female connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack's products. Min Qty: 1 Package Multiple: 1 | 3 |
|
$609.8400 / $693.0000 | Buy Now |