Part Details for PEANFP1079 by Pasternack Enterprises
Overview of PEANFP1079 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANFP1079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEANFP1079
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Flat Panel, Polarization: Vertical and Horizontal, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.25 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. WiFi 6e, 2400-2500/5150-7250 MHz 6 / 6 dBi, 4x4 MIMO Panel, N-Male. The PEANFP1079 WiFi 6e 4x4 MIMO Flat Panel Antenna from Pasternack is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features 4 (four) pigtails terminated with Type N Male connectors for 4x4 MIMO applications. It is a UV protected, outdoor rated antenna with 60 degree horizontal half power beamwidth. The PEANFP1079 is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The Pasternack high performance flat panel PEANFP1079 is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 4 port N Type Male flat panel directional antenna is suitable for commercial radios and access points in public and private networks and can connect directly to equipment with N Female connectors. Pasternack’s PEANFP1079 supports 2.4, 5 and 6 GHz bands. This WiFi 6e PEANFP1079 60 degree flat panel antenna with 4 N Type Male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack products. Min Qty: 1 Package Multiple: 1 | 1 |
|
$444.4000 / $505.0000 | Buy Now |