Part Details for PEANGPS1003 by Pasternack Enterprises
Overview of PEANGPS1003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANGPS1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANGPS1003-ND
|
DigiKey | ANT 1.21-1.62GHz, 47.5 DBI, TNC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$431.1900 / $489.9900 | Buy Now |
DISTI #
PEANGPS1003
|
Pasternack Enterprises US | Key Specifications, Antenna Type: GPS/GNSS, Polarization: RHCP, Minimum Frequency: 1.205 GHz, Maximum Frequency: 1.615 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm. Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP67. The PEANGPS1003 is an active GPS/GNSS dual band L1/L2 antenna with 47.5 dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Survey. The active Survey GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.205-1.278GHz and 1.559-1.615GHz bands meeting GPS L1/L2, GALILEO E1 and GLONASS L1/L2 requirements. The PEANGPS1003 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 40 dB. The PEANGPS1003 GPS antenna from Pasternack, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 34 |
|
$431.1900 / $489.9900 | Buy Now |