Part Details for PEANMOB1000 by Pasternack Enterprises
Overview of PEANMOB1000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANMOB1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANMOB1000-ND
|
DigiKey | 617 to 6000 MHz 4G, 5G, Wi-Fi, G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$202.2000 / $219.7800 | Buy Now |
DISTI #
PEANMOB1000
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 617 to 6000 MHz 4G, 5G, Wi-Fi, GPS Multiband Shark Fin Antenna, SMA Male, RP SMA Male Connectors. Mobile antenna PEANMOB1000 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This multi band mobile antenna has a frequency range of 617 MHz to 960 MHz, 1.69 GHz to 6 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 1.562 GHz to 1.612 GHz and a nominal dBi gain. Our mobile antenna uses SMA input and is rated for 25 Watts input. PEANMOB1000 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 30 |
|
$193.4100 / $219.7800 | Buy Now |