Part Details for PEANOM1070 by Pasternack Enterprises
Overview of PEANOM1070 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANOM1070-ND
|
DigiKey | 477 MHz Omni Antenna 6.5 dBi Gai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$174.0600 / $202.3900 | Buy Now |
DISTI #
PEANOM1070
|
Pasternack Enterprises US | Key Specifications, Polarization: Vertical, Minimum Frequency: 472 MHz, Maximum Frequency: 482 MHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome. Pasternack’s PEANOM1070 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2. This omni directional antenna has FME male connectors. This antenna has a white radome made of Fiberglass, an overall length of 42.32 in, width of 2 in, and weighs 3.52 lbs. Pasternack’s PEANOM1070 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1070 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Min Qty: 1 Package Multiple: 1 | 10 |
|
$174.0600 / $202.3900 | Buy Now |