Part Details for PEANOM1083 by Pasternack Enterprises
Overview of PEANOM1083 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANOM1083-ND
|
DigiKey | 136 to 174 MHz Omni Antenna 2.5 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
125 In Stock |
|
$13.0500 / $15.1700 | Buy Now |
DISTI #
PEANOM1083
|
Pasternack Enterprises US | Key Specifications, Polarization: Vertical, Minimum Frequency: 136 MHz, Maximum Frequency: 174 MHz, Connector Series: NMO, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 136 to 174 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel. Pasternack’s PEANOM1083 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5. This omni directional antenna has NMO male connectors. This antenna is made of stainless steel, an overall length of 21.65 in, width of 2 in, and weighs 0.33 lbs. Pasternack’s PEANOM1083 is a single band antenna operating from 136 to 174 MHz with 2.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1083 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Min Qty: 1 Package Multiple: 1 | 125 |
|
$13.0500 / $15.1700 | Buy Now |