Part Details for PEANOM1101 by Pasternack Enterprises
Overview of PEANOM1101 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANOM1101-ND
|
DigiKey | 2 Cellular, 2 Wi-Fi, 1 GPS Combi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$264.0000 / $300.0000 | Buy Now |
DISTI #
PEANOM1101
|
Pasternack Enterprises US | Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 2 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna2 SMA, 2 RP SMA, 1 SMA Connector White. The Pasternack PEANOM1101 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile basestations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This verticallypolarized omnidirectional antenna has SMA male and RPSMA male connectors with 17 feet cable leads. Our high-qualitymobile antenna with 5 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1101 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 2 cellular, 2Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features two 4G/5G, two 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services,first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles anddispatch centers. Min Qty: 1 Package Multiple: 1 | 0 |
|
$264.0000 / $300.0000 | Buy Now |