Part Details for PEANOM1109 by Pasternack Enterprises
Overview of PEANOM1109 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEANOM1109
|
Pasternack Enterprises US | Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna4 SMA, 5 RP SMA, 1 SMA Connector White. The Pasternack PEANOM1109 is a 10-in-1 combination antenna designed for public safety, emergency services, mobilebase stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. Thisvertically polarized omnidirectional antenna has SMA male and RPSMA male connectors with 17 feet cable leads. Our high-quality mobile antenna with 10 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1109 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 5Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features four 4G/5G, five 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services,first responders, and fleets can rely on our 10-in-1 combination antenna to maintain a secure link between vehicles anddispatch centers. Min Qty: 1 Package Multiple: 1 | 1 |
|
$484.0000 / $550.0000 | Buy Now |