Part Details for PEANRBD1006 by Pasternack Enterprises
Overview of PEANRBD1006 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1006-ND
|
DigiKey | 1.8 dBi, VHF Rubber Duck Antenna Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
143 In Stock |
|
$10.0700 / $11.1900 | Buy Now |
DISTI #
PEANRBD1006
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Minimum Frequency: 136 MHz, Maximum Frequency: 174 MHz, Connector Series: BNC, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1. 1.8 dBi, VHF Rubber Duck Antenna, 136-174 MHz, BNC Connector, Vertical Polarization. The PEANRBD1006 rubber duck antenna from Pasternack is part of our extensive line of directional antennas that we offer with global same-day shipping from our facilities certified to ISO 9001:2015. Pasternack’s high-quality single-band rubber duck antenna has a 1.8 dBi nominal gain and can be procured with no order limit. This rubber duck single-band 1.8 dBi antenna has a frequency range of 136 MHz to 174 MHz, We lead the industry in supplying products like this 136 MHz to 174 MHz single-band antenna, along with other RF, microwave, and millimeter wave components. This rubber duck antenna from Pasternack uses a BNC connector and has a maximum input power of 10 watts. Use our single-band rubber duck antenna with vertical polarization for fixed and mobile services, public safety or emergency services, trunking for two-way radio communications, marine or rail road communications, land mobile radio (LMR), PtP or PtMP, and P-25 applications, Pasternack’s rubber duck antenna with 1.8 dBi gain has a BNC-type connector. This BNC-series connectorized omnidirectional antenna is 0.5 inches tall, 0.5 inches wide, and 6.69 inches long. The PEANRBD1006 VHF antenna has 360-degrees of horizontal and 90-degrees of vertical HPBW. Our high-quality antenna has a maximum input VSWR (voltage standing wave ratio) of 1.8:1, Pasternack’s 50 Ohms impedance antenna can operate at temperatures ranging from -40 °C to 60 °C. This single-band rubber duck antenna is offered with expert technical support, PDF datasheets, and CAD drawings with dimensions and specifications. Order your 1.8 dBi VHF rubber duck antennas now and enjoy our international or domestic same-day shipping. Min Qty: 1 Package Multiple: 1 | 143 |
|
$9.6200 / $11.1900 | Buy Now |