Part Details for PEANRBD1007 by Pasternack Enterprises
Overview of PEANRBD1007 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1007-ND
|
DigiKey | 2.15 dBi, UHF Rubber Duck Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
150 In Stock |
|
$8.0200 / $8.9100 | Buy Now |
DISTI #
PEANRBD1007
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Minimum Frequency: 400 MHz, Maximum Frequency: 520 MHz, Connector Series: I-COM, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2.15 dBi, UHF Rubber Duck Antenna, 400-520 MHz, I-COM Connector, Vertical Polarization. The PEANRBD1007 rubber duck antenna from Pasternack is part of our extensive line of directional antennas that we offer with global same-day shipping from our facilities certified to ISO 9001:2015. Pasternack’s high-quality single-band rubber duck antenna has a 2.15 dBi nominal gain and can be procured with no order limit. This rubber duck single-band 2.15 dBi antenna has a frequency range of 400 MHz to 520 MHz, We lead the industry in supplying products like this 400 MHz to 520 MHz single-band antenna, along with other RF, microwave, and millimeter wave components. This rubber duck antenna from Pasternack uses an I-COM connector and has a maximum input power of 20 watts. Use our single-band rubber duck antenna with vertical polarization for fixed and mobile services, public safety or emergency services, trunking for two-way radio communications, land and private mobile radio (LMR) (PMR), PtP or PtMP, tetra, and P-25 applications, Pasternack’s rubber duck antenna with 2.15 dBi gain has an I-COM-type connector. This I-COM-series connectorized omnidirectional antenna is 0.5 inches tall, 0.5 inches wide, and 6.3 inches long. The PEANRBD1007 UHF antenna has 360-degrees of horizontal and 80-degrees of vertical HPBW. Our high-quality antenna has a maximum input VSWR (voltage standing wave ratio) of 2:1, Pasternack’s 50 Ohms impedance antenna can operate at temperatures ranging from -40 °C to 60 °C. This single-band rubber duck antenna is offered with expert technical support, PDF datasheets, and CAD drawings with dimensions and specifications. Order your 2.15 dBi UHF rubber duck antennas now and enjoy our international or domestic same-day shipping. Min Qty: 1 Package Multiple: 1 | 150 |
|
$7.6600 / $8.9100 | Buy Now |