Part Details for PEANRBD1025 by Pasternack Enterprises
Overview of PEANRBD1025 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1025-ND
|
DigiKey | 136-174 MHz Rubber Duck Antenna, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$13.3700 / $14.8500 | Buy Now |
DISTI #
PEANRBD1025
|
Pasternack Enterprises US | Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 400 MHz Maximum Frequency 520 MHz Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Rubber Duck Antenna, 2.15 dBi gain, SMA Male Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1025 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has SMA male connector, This antenna has a black radome made of TPE, an overall length of 7.07 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1025 is a single band antenna operating from 136 to 174 MHz with 2.15 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1025 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,. Min Qty: 1 Package Multiple: 1 | 3 |
|
$12.7700 / $14.8500 | Buy Now |