Part Details for PEANRBD1034 by Pasternack Enterprises
Overview of PEANRBD1034 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1034-ND
|
DigiKey | 136-174 MHz Telescopic Antenna, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$13.3700 / $14.8500 | Buy Now |
DISTI #
PEANRBD1034
|
Pasternack Enterprises US | Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector 1 Polarity Standard Connector Series BNC Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Telescopic Antenna, 2 dBi gain, BNC Male Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1034 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has BNC male connector, This antenna has a black radome, an overall length of 7.87 in, width of 0.50 in, and weighs 0.33 lbs. Pasternack’s PEANRBD1034 is a single band antenna operating from 136 to 174 MHz with 2 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1034 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,. Min Qty: 1 Package Multiple: 1 | 7 |
|
$12.7700 / $14.8500 | Buy Now |