Part Details for PEANRBD1043 by Pasternack Enterprises
Overview of PEANRBD1043 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1043-ND
|
DigiKey | 2.4 GHz to 5.85 GHz Dual Band An Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$9.3700 / $10.0800 | Buy Now |
DISTI #
PEANRBD1043
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 5.85 GHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2.5:1. 2.4 GHz to 5.85 GHz Dual Band Antenna, Monopole, 90-degree angle, RPSMA Male Connector, 1.2 and 4.26 dBi Gain. The Pasternack PEANRBD1043 WiFi antenna is an omni antenna operating from 2.4 GHz to 5.85 GHz with 1.2 and 4.26 dBi gain. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The RP-SMA male connector on this monopole antenna enables it to be used vertically, at a right angle, or at any angle in between. This PEANRBD1043 WiFi antenna is 0.7 inches wide, 4.33 inches long, and 0.7 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 2.5:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a linear polarization, an RP-SMA male connector, and an TPEE radome material. Our black WiFi antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. The Pasternack WiFi antenna is ideal for 2.4/5 GHz Wi-Fi and ISM applications, WLAN, Bluetooth, IOT, wireless audio/video systems, home automation, telemetry, remote monitoring, wireless data acquisition, 802.11 a/b/g/n/ax, wireless hotspots, PtP and PtMP applications. This monopole antenna has a waterproof design, a high power handling capacity, and IP66 ingress protection rating. The double band antenna has a gain of 1.2 dBi for the 2.4 GHz to 2.5 GHz frequency range and a gain of 4.26 dBi for the 5.15 GHz to 5.85 GHz frequency range. This 1.2 dBi gain omni directional antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 2.4 GHz to 5.85 GHz antenna for your requirement. Min Qty: 1 Package Multiple: 1 | 114 |
|
$9.1700 / $10.0800 | Buy Now |