Part Details for PEANRBD1050 by Pasternack Enterprises
Overview of PEANRBD1050 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1050-ND
|
DigiKey | 2.4 GHz to 2.5 GHz Concave Shape Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
71 In Stock |
|
$12.8900 / $13.8600 | Buy Now |
DISTI #
PEANRBD1050
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2.4 GHz to 2.5 GHz Concave Shaped Antenna, Dipole, SMA Male Connector, 2 dBi Gain. The Pasternack PEANRBD1050 WiFi antenna is an omni antenna operating from 2.4 GHz to 2.5 GHz with 2 dBi gain. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The SMA male connector on this dipole antenna enables it to be used vertically or at any angle in between. This PEANRBD1050 concave shaped WiFi antenna is 0.55 inches wide, 3.82 inches long, and 0.55 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 2:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a linear polarization, an SMA male connector, and an TPEE/ABS radome material. Our black WiFi antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. The Pasternack WiFi antenna is ideal for 2.4 GHz Wi-Fi and ISM applications, WLAN, Bluetooth, IOT, wireless audio systems, home automation, telemetry, remote monitoring, wireless data acquisition, 802.11 a/b/g/n/ax, wireless hotspots. This dipole antenna has a sturdy design and a high power handling capacity. The PEANRBD1050 single-band antenna has a gain of 2 dBi for the 2.4 GHz to 2.5 GHz frequency range. This 2 dBi gain omni directional antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 2.4 GHz to 2.5 GHz antenna for your requirement. Min Qty: 1 Package Multiple: 1 | 71 |
|
$12.6100 / $13.8600 | Buy Now |