Datasheets
PEB2081N by:

Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28

Part Details for PEB2081N by Infineon Technologies AG

Overview of PEB2081N by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PEB2081N

PEB2081N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PEB2081N Part Data Attributes

PEB2081N Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
PEB2081N Infineon Technologies AG Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Data Rate 144 Mbps
ISDN Access Rate BASIC
JESD-30 Code R-PQCC-J28
JESD-609 Code e0
Length 14.05 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output High Voltage-Min 2.5 V
Output Low Current-Max 0.007 A
Output Low Voltage-Max 0.45 V
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.4X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Reference Point S/T
Seated Height-Max 3.8 mm
Standard CCITT I.430
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type DIGITAL SLIC
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.95 mm

Alternate Parts for PEB2081N

This table gives cross-reference parts and alternative options found for PEB2081N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2081N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PEB2081NV3.4 Digital SLIC, 1-Func, PQCC28, Siemens PEB2081N vs PEB2081NV3.4
Part Number Description Manufacturer Compare
PEB2086H ISDN Controller, Basic, 1-Func, CMOS, PQFP64, PLASTIC, MQFP-64 Infineon Technologies AG PEB2081N vs PEB2086H
PEB2084H Digital SLIC, Basic, 1-Func, CMOS, PQFP44, PLASTIC, MQFP-44 Infineon Technologies AG PEB2081N vs PEB2084H
PEB2085N ISDN Controller, Basic, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44 Infineon Technologies AG PEB2081N vs PEB2085N
PEB2081NV3.4 Digital SLIC, 1-Func, PQCC28, Siemens PEB2081N vs PEB2081NV3.4

PEB2081N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEB2081N by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEB2081N by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PEB2081N would you like to use for your alert(s)?
  • Please alert me when PEB2081N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEB2081N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEB2081N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEB2081N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEB2081N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEB2081N by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: