Part Details for PEC-10-01-T-S-LC by Samtec Inc
Overview of PEC-10-01-T-S-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC-10-01-T-S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PEC-10-01-T-S-LC-ND
|
DigiKey | .100" POWER EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5800 | Buy Now |
DISTI #
PEC-10-01-T-S-LC
|
Avnet Americas | Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PEC-10-01-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.6800 | Buy Now |
DISTI #
200-PEC1001TSLC
|
Mouser Electronics | Standard Card Edge Connectors ".100"" Power Edge Card Connector" RoHS: Compliant | 0 |
|
$1.0500 / $3.6800 | Order Now |
|
Onlinecomponents.com | .100" Power Edge Card Connector RoHS: Compliant | 0 |
|
$1.1500 / $4.3500 | Buy Now |
DISTI #
000000000001340281
|
Sager | Standard Card Edge Connectors .100 Power Edge Card Connector Min Qty: 1 | 0 |
|
$1.9900 / $3.6800 | Buy Now |
|
Master Electronics | .100" Power Edge Card Connector RoHS: Compliant | 0 |
|
$1.1500 / $4.3500 | Buy Now |
Part Details for PEC-10-01-T-S-LC
PEC-10-01-T-S-LC CAD Models
PEC-10-01-T-S-LC Part Data Attributes
|
PEC-10-01-T-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PEC-10-01-T-S-LC
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.175 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.2 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |