Part Details for PEC09-2215K-T0012 by Bourns Inc
Overview of PEC09-2215K-T0012 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PEC09-2215K-T0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8160
|
Newark | Encoder /Tray Packaging |Bourns PEC09-2215K-T0012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
PEC09-2215K-T0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2816 | Buy Now |
DISTI #
PEC09-2215K-T0012
|
Avnet Americas | PEC09 Series 9 mm Incremental Encoder with Push Momentary Switch 60 RPM 24 Detents 12 Pulses Tray - Trays (Alt: PEC09-2215K-T0012) Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8825 / $2.1385 | Buy Now |
DISTI #
652-PEC092215KT0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$2.0900 / $2.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
DISTI #
PEC09-2215K-T0012
|
Avnet Abacus | (Alt: PEC09-2215K-T0012) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
Part Details for PEC09-2215K-T0012
PEC09-2215K-T0012 CAD Models
PEC09-2215K-T0012 Part Data Attributes
|
PEC09-2215K-T0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC09-2215K-T0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |