Part Details for PEC09-2225K-N0012 by Bourns Inc
Overview of PEC09-2225K-N0012 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PEC09-2225K-N0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6774
|
Newark | Incremental Encoder, 12 Pulses, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:12Ppr, No. Of Detents:24 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC09-2225K-N0012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
PEC09-2225K-N0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3795 | Buy Now |
DISTI #
PEC09-2225K-N0012
|
Avnet Americas | 9 mm Incremental Encoder 3-Pin - Trays (Alt: PEC09-2225K-N0012) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1575 / $1.3149 | Buy Now |
DISTI #
652-PEC092225KN0012
|
Mouser Electronics | Encoders 12PPR 24Detents 5V 2bit GrayCodeKnurled RoHS: Compliant | 1119 |
|
$1.2100 / $2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
|
Quest Components | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 947 |
|
$1.0436 / $2.2688 | Buy Now |
DISTI #
PEC09-2225K-N0012
|
Avnet Abacus | 9 mm Incremental Encoder 3-Pin (Alt: PEC09-2225K-N0012) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
Part Details for PEC09-2225K-N0012
PEC09-2225K-N0012 CAD Models
PEC09-2225K-N0012 Part Data Attributes
|
PEC09-2225K-N0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC09-2225K-N0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |