There are no models available for this part yet.
Overview of PEC11-4025F-N0024 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. | |
495-4025-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.75mm (0.187in), Header. | |
498-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for PEC11-4025F-N0024 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PEC11-4025F-N0024
|
Avnet Americas | ENCODER 0DETENTS 25MM SHFT NO SWITCH 24 PULSES - Bulk (Alt: PEC11-4025F-N0024) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ |
CAD Models for PEC11-4025F-N0024 by Bourns Inc
Part Data Attributes for PEC11-4025F-N0024 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT, COMPACT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Related Parts for PEC11-4025F-N0024
-
PEC11L-4120K-S0020Optical Position Encoders
-
P6KE47ATransient Suppressors
-
BM04B-SRSS-TBHeaders and Edge Type Connectors
-
MURB1620CTRT4GRectifier Diodes
-
PI90LV179WELine Driver or Receivers
-
PBW15F-12Power Supply Modules
-
SI2301BDS-T1-E3Small Signal Field-Effect Transistors
-
PC814XPJ000FOptocoupler
-
MMBT3904Small Signal Bipolar Transistors