Part Details for PEC11J-9120F-H0009 by Bourns Inc
Overview of PEC11J-9120F-H0009 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC11J-9120F-H0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7551
|
Newark | Rotary Encoder, Mechanical, Incremental Rohs Compliant: Yes |Bourns PEC11J-9120F-H0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$1.8100 / $2.9500 | Buy Now |
DISTI #
78AK0145
|
Newark | Rotary Encoder, Mechanical, Incremental, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:9Ppr, No. Of Detents:18 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:20Mm |Bourns PEC11J-9120F-H0009 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
118-PEC11J-9120F-H0009-ND
|
DigiKey | 12 MM SMD INCREMENTAL ENCODER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
148 In Stock |
|
$1.3393 / $2.5800 | Buy Now |
DISTI #
PEC11J-9120F-H0009
|
Avnet Americas | Rotary Encoder, Mechanical, Incremental, 9 PPR, 18 Detents, Vertical, With Momentary Push Switch - Trays (Alt: PEC11J-9120F-H0009) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2750 / $1.4484 | Buy Now |
DISTI #
652-PEC11J9120FH0009
|
Mouser Electronics | Encoders 12 mm SMD Long Life Encoder RoHS: Compliant | 1188 |
|
$1.7300 / $2.7800 | Buy Now |
DISTI #
V99:2348_28301260
|
Arrow Electronics | 12 mm SMD Long Life Encoder Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2317 | Americas - 150 |
|
$1.3690 / $1.8090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
DISTI #
69147418
|
Verical | 12 mm SMD Long Life Encoder Min Qty: 5 Package Multiple: 1 Date Code: 2317 | Americas - 150 |
|
$1.3690 / $1.8090 | Buy Now |
DISTI #
PEC11J-9120F-H0009
|
TTI | Encoders 12 mm SMD Long Life Encoder RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tray |
Americas - 1050 In Stock |
|
$1.7000 / $1.9100 | Buy Now |
DISTI #
PEC11J-9120F-H0009
|
Avnet Americas | Rotary Encoder, Mechanical, Incremental, 9 PPR, 18 Detents, Vertical, With Momentary Push Switch - Trays (Alt: PEC11J-9120F-H0009) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2750 / $1.4484 | Buy Now |