-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9477
|
Newark | Encoder /Tray Packaging |Bourns PEC11L-4015F-S0020 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
118-PEC11L-4015F-S0020-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1556 In Stock |
|
$1.1275 / $2.1100 | Buy Now |
DISTI #
PEC11L-4015F-S0020
|
Avnet Americas | ENCODERS PEC11L 11MM LOW PROF SMD 20 PULSE/ROT 15MM SHAFT - Trays (Alt: PEC11L-4015F-S0020) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1275 / $1.2808 | Buy Now |
DISTI #
652-PEC11L4015FS0020
|
Mouser Electronics | Encoders 15mm Shaft Switch No Detents 20 Pulses RoHS: Compliant | 2539 |
|
$1.1200 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3500 | Buy Now |
|
Bristol Electronics | 1275 |
|
RFQ | ||
|
Quest Components | 1020 |
|
$1.4160 / $3.7760 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11L-4015F-S0020
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11L-4015F-S0020
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER |