Part Details for PEC11L-4020F-N0020 by Bourns Inc
Overview of PEC11L-4020F-N0020 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PEC11L-4020F-N0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8163
|
Newark | Encoder /Tray Packaging |Bourns PEC11L-4020F-N0020 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
PEC11L-4020F-N0020-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1545 In Stock |
|
$1.2711 / $2.8000 | Buy Now |
DISTI #
PEC11L-4020F-N0020
|
Avnet Americas | 11mm Low Profile Encoder 3-Pin - Trays (Alt: PEC11L-4020F-N0020) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0488 / $1.1914 | Buy Now |
DISTI #
652-PEC11L4020FN0020
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 1551 |
|
$1.1000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.1800 | Buy Now | |
DISTI #
PEC11L-4020F-N0020
|
Avnet Americas | 11mm Low Profile Encoder 3-Pin - Trays (Alt: PEC11L-4020F-N0020) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0488 / $1.1914 | Buy Now |
DISTI #
PEC11L-4020F-N0020
|
Avnet Abacus | 11mm Low Profile Encoder 3-Pin (Alt: PEC11L-4020F-N0020) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.0400 / $2.1800 | Buy Now |
Part Details for PEC11L-4020F-N0020
PEC11L-4020F-N0020 CAD Models
PEC11L-4020F-N0020 Part Data Attributes:
|
PEC11L-4020F-N0020
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11L-4020F-N0020
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e1 | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN SILVER COPPER |