There are no models available for this part yet.
Overview of PEC11R-4015F-N0018 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PEC11R-4015F-N0018 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W9484
|
Newark | Encoder /Tray Packaging |Bourns PEC11R-4015F-N0018 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.1800 | Buy Now | |
DISTI #
PEC11R-4015F-N0018-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 18PPR Min Qty: 900 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2463 | Buy Now | |
DISTI #
PEC11R-4015F-N0018
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder 60 RPM 18 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4015F-N0018) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8337 / $0.9471 | Buy Now | |
DISTI #
652-PEC11R4015FN0018
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 864 |
|
$1.0500 / $1.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9150 / $1.3340 | Buy Now | ||
DISTI #
PEC11R-4015F-N0018
|
Avnet Abacus | (Alt: PEC11R-4015F-N0018) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9150 / $1.3340 | Buy Now |
CAD Models for PEC11R-4015F-N0018 by Bourns Inc
Part Data Attributes for PEC11R-4015F-N0018 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Related Parts for PEC11R-4015F-N0018
-
PEC11-4015F-N0018Optical Position Encoders
-
P6KE82ATransient Suppressors
-
PE64905MLBB-ZOther Analog ICs
-
PD70201ILQSwitching Regulator or Controllers
-
PC81716NSZ0XOptocoupler
-
PA83Operational Amplifiers
-
PBHV8115TSmall Signal Bipolar Transistors
-
PC28F640P33B85BFlash Memories
-
PBA150SSolid State Relays