-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. | |
495-4025-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.75mm (0.187in), Header. | |
498-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9501
|
Newark | Encoder /Tray Packaging |Bourns PEC11R-4025F-N0012 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.1800 | Buy Now |
DISTI #
PEC11R-4025F-N0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 900 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2463 | Buy Now |
DISTI #
PEC11R-4025F-N0012
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder 60 RPM 12 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4025F-N0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8337 / $0.9471 | Buy Now |
DISTI #
652-PEC11R4025FN0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 869 |
|
$1.0500 / $1.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9150 / $1.3340 | Buy Now |
DISTI #
PEC11R-4025F-N0012
|
Avnet Abacus | (Alt: PEC11R-4025F-N0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9150 / $1.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4025F-N0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4025F-N0012
Bourns Inc
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |