Part Details for PEC11R-4025F-S0012 by Bourns Inc
Overview of PEC11R-4025F-S0012 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. | |
495-4025-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.75mm (0.187in), Header. | |
498-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for PEC11R-4025F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9504
|
Newark | Encoder /Tray Packaging |Bourns PEC11R-4025F-S0012 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
PEC11R-4025F-S0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 900 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4537 | Buy Now |
DISTI #
PEC11R-4025F-S0012
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder with Push Momentary Switch 60 RPM 12 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4025F-S0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
652-PEC11R4025FS0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 338 |
|
$1.0500 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
400 In Stock |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
PEC11R-4025F-S0012
|
Avnet Abacus | (Alt: PEC11R-4025F-S0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
400 In Stock |
|
$1.2600 / $1.6900 | Buy Now |
Part Details for PEC11R-4025F-S0012
PEC11R-4025F-S0012 CAD Models
PEC11R-4025F-S0012 Part Data Attributes
|
PEC11R-4025F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4025F-S0012
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |