Part Details for PEC11S-9213F-H0015 by Bourns Inc
Overview of PEC11S-9213F-H0015 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PEC11S-9213F-H0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9557
|
Newark | 12 Mm Smd Incremental Encoder /Tray Packaging |Bourns PEC11S-9213F-H0015 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.8600 | Buy Now |
DISTI #
PEC11S-9213F-H0015-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8943 | Buy Now |
DISTI #
PEC11S-9213F-H0015
|
Avnet Americas | PEC11S Series 12 mm SMD Incremental Encoder with Push Switch 60 RPM 30 Detents 15 Pulses per 360° Rotation Tray - Trays (Alt: PEC11S-9213F-H0015) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5125 / $1.7182 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
Part Details for PEC11S-9213F-H0015
PEC11S-9213F-H0015 CAD Models
PEC11S-9213F-H0015 Part Data Attributes
|
PEC11S-9213F-H0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11S-9213F-H0015
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |