-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5340
|
Newark | 12 Mm Smd Incremental Encoder /Tray Packaging |Bourns PEC11S-9215F-S0015 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8700 | Buy Now |
DISTI #
PEC11S-9215F-S0015-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
636 In Stock |
|
$1.7279 / $3.9500 | Buy Now |
DISTI #
PEC11S-9215F-S0015
|
Avnet Americas | 12mm Incremental Encoder 5-Pin SMD - Trays (Alt: PEC11S-9215F-S0015) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5275 / $1.7352 | Buy Now |
DISTI #
652-PEC11S9215FS0015
|
Mouser Electronics | Encoders 12MM SMD INCREMENTAL ENCODER RoHS: Compliant | 1090 |
|
$1.7000 / $3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
PEC11S-9215F-S0015
|
TTI | Encoders 12MM SMD INCREMENTAL ENCODER pbFree: Pb-Free Min Qty: 1200 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.5300 / $1.6100 | Buy Now |
DISTI #
PEC11S-9215F-S0015
|
Avnet Abacus | 12mm Incremental Encoder 5-Pin SMD (Alt: PEC11S-9215F-S0015) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11S-9215F-S0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11S-9215F-S0015
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |