Part Details for PEC12-4020F-S0012 by Bourns Inc
Overview of PEC12-4020F-S0012 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEC12-4020F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
94 In Stock |
|
$0.7810 / $5.8300 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
94 In Stock |
|
$0.7810 / $5.8300 | Buy Now |
Part Details for PEC12-4020F-S0012
PEC12-4020F-S0012 CAD Models
PEC12-4020F-S0012 Part Data Attributes
|
PEC12-4020F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12-4020F-S0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |