-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9559
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-2017F-S0024 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9080 | Buy Now |
DISTI #
PEC12R-2017F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9283 | Buy Now |
DISTI #
PEC12R-2017F-S0024
|
Avnet Americas | PEC12R Series 12 mm Incremental Encoder with Push Momentary Switch 100 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC12R-2017F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
652-PEC12R-2017F-S24
|
Mouser Electronics | Encoders VERT NO DET 24PULSE 17.5mm SHAFT SPST SW RoHS: Compliant | 0 |
|
$0.8480 / $0.9120 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
PEC12R-2017F-S0024
|
Avnet Americas | PEC12R Series 12 mm Incremental Encoder with Push Momentary Switch 100 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC12R-2017F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC12R-2017F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-2017F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |