Part Details for PEC12R-2220F-N0024 by Bourns Inc
Overview of PEC12R-2220F-N0024 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEC12R-2220F-N0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9575
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-2220F-N0024 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
PEC12R-2220F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7342 | Buy Now |
DISTI #
PEC12R-2220F-N0024
|
Avnet Americas | ENCODER 12MM 24DETENTS 20MM SHFT NO SW 24 PULSE - Trays (Alt: PEC12R-2220F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5863 / $0.6660 | Buy Now |
DISTI #
652-PEC12R-2220F-N24
|
Mouser Electronics | Encoders VERT 24DET 24PULSE 20mm SHAFT W/O SW RoHS: Compliant | 909 |
|
$0.6700 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $0.9380 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6430 / $0.9380 | Buy Now |
Part Details for PEC12R-2220F-N0024
PEC12R-2220F-N0024 CAD Models
PEC12R-2220F-N0024 Part Data Attributes
|
PEC12R-2220F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-2220F-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |