Part Details for PEC12R-4117F-S0012 by Bourns Inc
Overview of PEC12R-4117F-S0012 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEC12R-4117F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9591
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4117F-S0012 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9080 | Buy Now |
DISTI #
PEC12R-4117F-S0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
998 In Stock |
|
$0.9283 / $1.6200 | Buy Now |
DISTI #
PEC12R-4117F-S0012
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Trays (Alt: PEC12R-4117F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
652-PEC12R-4117F-S12
|
Mouser Electronics | Encoders HORZ 12DET 12PULSE 17.5mm SHAFT SPST SW RoHS: Compliant | 418 |
|
$0.8480 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
150 In Stock |
|
$0.7660 / $1.1680 | Buy Now |
DISTI #
PEC12R-4117F-S0012
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Trays (Alt: PEC12R-4117F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
PEC12R-4117F-S0012
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Trays (Alt: PEC12R-4117F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
PEC12R-4117F-S0012
|
Avnet Abacus | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin (Alt: PEC12R-4117F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
150 In Stock |
|
$0.7660 / $1.1680 | Buy Now |
Part Details for PEC12R-4117F-S0012
PEC12R-4117F-S0012 CAD Models
PEC12R-4117F-S0012 Part Data Attributes
|
PEC12R-4117F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4117F-S0012
Bourns Inc
Optical Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |