Part Details for PEC14DAAN by Sullins Connector Solutions
Overview of PEC14DAAN by Sullins Connector Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PEC14DAAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2012E-14-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
689 In Stock |
|
$0.5228 / $1.0600 | Buy Now |
|
Future Electronics | Connector Header Through Hole 28 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8250 / $1.0300 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 3 | 157 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 7 |
|
$0.9803 / $1.1763 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 125 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for PEC14DAAN
PEC14DAAN CAD Models
PEC14DAAN Part Data Attributes:
|
PEC14DAAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC14DAAN
Sullins Connector Solutions
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |