There are no models available for this part yet.
Overview of PEC16-2115F-N0012 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PEC16-2115F-N0012 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C0343
|
Newark | Encoder /Tray Packaging |Bourns PEC16-2115F-N0012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now | |
DISTI #
PEC16-2115F-N0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9080 | Buy Now | |
DISTI #
PEC16-2115F-N0012
|
Avnet Americas | Incremental Encoder 3-Pin - Trays (Alt: PEC16-2115F-N0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now | |
DISTI #
652-PEC16-2115FN0012
|
Mouser Electronics | Encoders 15MM SHAFT NO switch RoHS: Compliant | 0 |
|
$0.8350 / $0.9070 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now | ||
DISTI #
PEC16-2115F-N0012
|
Avnet Abacus | Incremental Encoder 3-Pin (Alt: PEC16-2115F-N0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
CAD Models for PEC16-2115F-N0012 by Bourns Inc
Part Data Attributes for PEC16-2115F-N0012 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT, COMPACT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Related Parts for PEC16-2115F-N0012
-
PEC16-2030F-N0024Optical Position Encoders
-
P6KE20Transient Suppressors
-
PG4001_R2_10001Rectifier Diodes
-
PE01D2405APower Supply Modules
-
PI3305-00-LGIZSwitching Regulator or Controllers
-
DMC2400UV-13Small Signal Field-Effect Transistors
-
PCA82C250TD-TNetwork Interfaces
-
PCM1760PAnalog to Digital Converters
-
PI49FCT3807HEXClock Drivers