-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6236
|
Newark | Encoder /Tray Packaging |Bourns PEC16-2115F-S0012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.0800 | Buy Now |
DISTI #
PEC16-2115F-S0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0488 | Buy Now |
DISTI #
PEC16-2115F-S0012
|
Avnet Americas | ENCODER - Trays (Alt: PEC16-2115F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
652-PEC16-2115FS0012
|
Mouser Electronics | Encoders 15MM SHAFT w/switch RoHS: Compliant | 0 |
|
$1.0100 / $1.0200 | Order Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.9660 / $1.4080 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.9660 / $1.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC16-2115F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-2115F-S0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
This table gives cross-reference parts and alternative options found for PEC16-2115F-S0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC16-2115F-S0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.