-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEC16-2215F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2437 In Stock |
|
$1.0488 / $1.9200 | Buy Now |
DISTI #
PEC16-2215F-S0024
|
Avnet Americas | Incremental Encoder 3-Pin - Trays (Alt: PEC16-2215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
652-PEC16-2215FS0024
|
Mouser Electronics | Encoders 15MM SHAFT w/switch RoHS: Compliant | 860 |
|
$1.0100 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
750 In Stock |
|
$0.8690 / $1.2890 | Buy Now |
DISTI #
PEC16-2215F-S0024
|
Avnet Americas | Incremental Encoder 3-Pin - Trays (Alt: PEC16-2215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
PEC16-2215F-S0024
|
Avnet Americas | Incremental Encoder 3-Pin - Trays (Alt: PEC16-2215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
PEC16-2215F-S0024
|
Avnet Abacus | Incremental Encoder 3-Pin (Alt: PEC16-2215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
750 In Stock |
|
$0.8690 / $1.2890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC16-2215F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-2215F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |