Part Details for PEC16-4020F-S0012 by Bourns Inc
Overview of PEC16-4020F-S0012 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC16-4020F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8008
|
Newark | Encoder /Tray Packaging |Bourns PEC16-4020F-S0012 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.0800 | Buy Now |
DISTI #
PEC16-4020F-S0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0488 | Buy Now |
DISTI #
PEC16-4020F-S0012
|
Avnet Americas | PEC16 Series 16 mm Incremental Encoder with Push Momentary Switch 100 RPM 12 Pulses per 360° Rotation Tray - Trays (Alt: PEC16-4020F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
652-PEC164020F-S0012
|
Mouser Electronics | Encoders 20 MM SHAFT W/SWITCH NO DET RoHS: Compliant | 0 |
|
$1.0100 / $1.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9660 / $1.4080 | Buy Now |
DISTI #
PEC16-4020F-S0012
|
Avnet Abacus | (Alt: PEC16-4020F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9660 / $1.4080 | Buy Now |
Part Details for PEC16-4020F-S0012
PEC16-4020F-S0012 CAD Models
PEC16-4020F-S0012 Part Data Attributes
|
PEC16-4020F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-4020F-S0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |