Part Details for PEC36DAGN by Sullins Connector Solutions
Overview of PEC36DAGN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC36DAGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2072E-36-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
188 In Stock |
|
$3.9390 / $7.8600 | Buy Now |
|
Future Electronics | 72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$5.6800 / $5.9200 | Buy Now |
Part Details for PEC36DAGN
PEC36DAGN CAD Models
PEC36DAGN Part Data Attributes
|
PEC36DAGN
Sullins Connector Solutions
Buy Now
|
Compare Parts:
PEC36DAGN
Sullins Connector Solutions
|
Samacsys Manufacturer | Sullins |